+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WINCS02ICT-I/ZZX

IC: WIFi Network Controller; 54Mbps; 3÷3.6VDC; SDIO,SPI; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WINCS02ICT-I/ZZX
TME Symbol:
WINCS02ICT-I/ZZX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
WIFi Network Controller
Data transfer rate
54Mbps
Mounting
SMD
Case
VQFN48
Operating temperature
-40...85°C
Kind of package
reel, tape
Communictions protocol
IEEE 802.11b/g/n
Frequency
2.412...2.427GHz
Transmitter output power
19dBm
Receiver sensitivity
-97dBm
Manufacturer standard package
3000pcs.
Related items
EV68G27A
Supply voltage
  • 3...3.6V DC
Interface
  • SDIO
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
WINCS02ICT-I/ZZX
0 in TME stock
Net price for quantities from 3000 pcs - 3.71 USDGross price for quantities from 3000 pcs - 4.45 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.