+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WINCS02UE-I/100

Module: WiFi; 19dBm; IEEE 802.11b/g/n; SDIO,SPI; 54Mbps; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
WINCS02UE-I/100
TME Symbol:
WINCS02UE-I/100

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
19dBm
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-97dBm
Data transfer rate
54Mbps
Frequency
2.412...2.427GHz
Kind of package
in-tray
Related items
EV68G27A
Operating temperature
-40...85°C
Manufacturer standard package
72pcs.
Supply voltage
  • 3...3.6V DC
Interface
  • SDIO
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
WINCS02UE-I/100
0 in TME stock
Net price for quantities from 1 pcs - 5.39 EURGross price for quantities from 1 pcs - 6.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.