+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIT-DH-1

Cable tie; L: 200mm; W: 4.8mm; polyamide


Manufacturer: ESSENTRA

Manufacturer part number:
WIT-DH-1
TME Symbol:
WIT-DH-1

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable tie
Version
double
Length
0.2m
Tie width
4.8mm
Body material
polyamide
Cable accessories application
Cable P-clips
Gross weight1.562 g
See other products in this category: Cable Ties ESSENTRA,
*
WIT-DH-1
0 in TME stock
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.