+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WK-3.30

Enclosure: multipurpose; X: 46mm; Y: 90mm; Z: 20mm; light grey

Manufacturer: TEKO

Manufacturer part number:
WK-3.30
TME Symbol:
WK-3.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
46mm
Dimension Y
90mm
Dimension Z
20mm
Enclosure material
ABS, polycarbonate
Body colour
light grey
Gross weight29.4 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
*
WK-3.30
1 in TME stock
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 9.17 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 8.46 USD
Net price for quantities from 50 pcs - 6.19 USDGross price for quantities from 50 pcs - 7.43 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts