+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0101

Cable; 5m; RP-SMA male,RP-SMA female; black; 50Ω


Manufacturer: LOGILINK

Manufacturer part number:
WL0101
TME Symbol:
WL0101

Specification

Manufacturer
LOGILINK
Type of connection cable
coaxial antenna
Kind of cable
CFD200
Cable length
5m
Shield structure
shielded, tinned copper braid
Kind of core
Cu
Insulation colour
black
Impedance
50Ω
Cable/adapter structure
  • RP-SMA female
  • RP-SMA male
Gross weight127.33 g
Certificates
EAN code4052792007497
See other products in this category: Coaxial Assemblies LOGILINK,
*
WL0101
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.05 EURGross price for quantities from 1 pcs - 13.26 EUR
Net price for quantities from 3 pcs - 9.67 EURGross price for quantities from 3 pcs - 11.60 EUR
Net price for quantities from 5 pcs - 8.98 EURGross price for quantities from 5 pcs - 10.78 EUR
Packaging method by the manufacturer:Bag = 10 pcs