+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0243

PC extension card: WiFi network; USB 3.0; 1.2Gbps


Manufacturer: LOGILINK

Manufacturer part number:
WL0243
TME Symbol:
WL0243

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 3.0
Data transfer rate
1.2Gbps
Communication with PC
USB
Standard
IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Ciphering
AES, TKIP, WEP, WPA2, WPA2-PSK, WPA, WPA-PSK, WPS
Gross weight20.73 g
Certificates
EAN code4052792042825
See other products in this category: Computer Adapters LOGILINK,
*
WL0243
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.50 EURGross price for quantities from 1 pcs - 29.40 EUR
Net price for quantities from 3 pcs - 21.29 EURGross price for quantities from 3 pcs - 25.55 EUR
Net price for quantities from 5 pcs - 19.91 EURGross price for quantities from 5 pcs - 23.89 EUR