+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WL0247

PC extension card: WiFi network; USB A socket,USB A plug; black


Manufacturer: LOGILINK

Manufacturer part number:
WL0247
TME Symbol:
WL0247

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Version
USB 3.0
Colour
black
Frequency
5GHz
Data transfer rate
600Mbps
Kit contents
docking station
Standard
IEEE 802.11a/b/g/n/ac
Software
compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight278.3 g
Certificates
EAN code4052792061154
See other products in this category: Computer Adapters LOGILINK,
*
WL0247
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 52.60 EURGross price for quantities from 1 pcs - 63.12 EUR
Net price for quantities from 3 pcs - 49.09 EURGross price for quantities from 3 pcs - 58.91 EUR
Net price for quantities from 5 pcs - 45.59 EURGross price for quantities from 5 pcs - 54.70 EUR