+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WL0250

PC extension card: WiFi network; USB A plug; USB 3.0; black


Manufacturer: LOGILINK

Manufacturer part number:
WL0250
TME Symbol:
WL0250

Specification

Manufacturer
LOGILINK
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 3.0
Colour
black
Frequency
2.4GHz, 5GHz, 5.8GHz
Data transfer rate
574...1201Mbps
Standard
IEEE 802.11ax/ac/a/b/g/n
Software
compatible Linux, compatible MAC-OS, compatible Windows
Gross weight36.12 g
Certificates
EAN code4052792075311
See other products in this category: Computer Adapters LOGILINK,
*
WL0250
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.57 EURGross price for quantities from 1 pcs - 33.08 EUR
Net price for quantities from 3 pcs - 25.84 EURGross price for quantities from 3 pcs - 31.01 EUR
Net price for quantities from 5 pcs - 24.12 EURGross price for quantities from 5 pcs - 28.95 EUR