+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLGCA2-2TS

Limit switch; lever R 38mm, metal roller Ø17,5mm; 1/2" 14NPT


Manufacturer: OMRON

Manufacturer part number:
WLGCA2-2TS
TME Symbol:
WLGCA2-2TS

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 38mm, metal roller Ø17,5mm
Connection
1/2" 14NPT
IP rating
IP67
Body material
metal
Gross weight302 g
Certificates
EAN code4536854172267
See other products in this category: Limit Switches OMRON,
*
WLGCA2-2TS
0 in TME stock
Net price for quantities from 1 pcs - 293.05 USDGross price for quantities from 1 pcs - 351.66 USD
Net price for quantities from 5 pcs - 273.51 USDGross price for quantities from 5 pcs - 328.22 USD
Net price for quantities from 10 pcs - 253.98 USDGross price for quantities from 10 pcs - 304.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.