+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WLIGHTBOX PRO

LED controller; Smart Home; uWiFi; glued,screw; 12÷24VDC; IP54

Manufacturer: BLEBOX

Manufacturer part number:
WLIGHTBOX PRO
TME Symbol:
WLIGHTBOXPRO

Specification

Manufacturer
BLEBOX
Type of automation module
LED controller
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
glued, screw
IP rating
IP54
Dimensions
50x92x28mm
Frequency
2.4GHz
Power consumption
1W
Number of channels
4
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone, Windows Phone
Connection
screw terminals
Plating material
polyurethane
Operation mode
transmitter-receiver
Switching capacity
288W
Maximum current
12A
Kind of module
wireless
Software
dedicated mobile app, wBox
Supply voltage
  • 12...24V DC
Additional functions
  • can be controlled via a bell button
  • control by mobile phone
Gross weight125.69 g
Certificates
EAN code5900168580305
See other products in this category: Building Automation BLEBOX,
*
WLIGHTBOX PRO
4 in TME stock
Net price for quantities from 1 pcs - 42.99 EURGross price for quantities from 1 pcs - 51.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.