+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

WLKS

Microswitch SNAP ACTION; SPST-NC; ON-(OFF); Pos: 2; 6.4x0.8mm


Manufacturer: -

Manufacturer part number:
WLKS
TME Symbol:
WLKS

Specification

Type of switch
microswitch SNAP ACTION
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Stable positions number
1
Leads
connectors
Leads dimensions
6.4x0.8mm
Panel cutout diameter
8mm
Thread length
31mm
Overall length
68mm
Gross weight17.548 g
*
WLKS
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 GBPGross price for quantities from 1 pcs - 1.04 GBP
Net price for quantities from 5 pcs - 0.77 GBPGross price for quantities from 5 pcs - 0.93 GBP
Net price for quantities from 20 pcs - 0.70 GBPGross price for quantities from 20 pcs - 0.84 GBP
Net price for quantities from 100 pcs - 0.58 GBPGross price for quantities from 100 pcs - 0.70 GBP
Packaging method by the manufacturer:
Bag = 100 pcs