+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0252711607

Markers; Marking: 86; 2.5÷5mm; PVC; yellow; -30÷80°C; leaded; CLI C


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0252711607

Alternative designations: CLI C 1-6 GE/SW 86 MP

TME Symbol:
WM-0252711607

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
86
Cable external diameter
2.5...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
6mm
Printed character colour
black
Gross weight0.06 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0252711607
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 300 pcs - 0.06 EURGross price for quantities from 300 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR