+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0572901521

Markers; Marking: 6; 2.5÷5mm; PVC; yellow; -30÷80°C; slide; CLI R


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0572901521

Alternative designations: CLI R 1-3 GE/SW 6

TME Symbol:
WM-0572901521

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
6
Cable external diameter
2.5...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
slide
Manufacturer series
CLI R
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
4.2mm
Height
3mm
Printed character colour
black
Gross weight2 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
0572901521
0 in TME stock
Net price for quantities from 10 pcs - 2.92 GBPGross price for quantities from 10 pcs - 3.50 GBP
Net price for quantities from 30 pcs - 2.59 GBPGross price for quantities from 30 pcs - 3.11 GBP
Net price for quantities from 50 pcs - 2.28 GBPGross price for quantities from 50 pcs - 2.73 GBP
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.