+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0648001663

Marker: cable; Marking: N; 2÷3mm; PVC; yellow; push-in; UL94V-0


Manufacturer: WEIDMÜLLER

Manufacturer part number:
0648001663

Alternative designations: CLI O 10-3 GE/SW N MP

TME Symbol:
WM-0648001663

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Marking
N
Cable external diameter
2...3mm
Material
PVC
Colour
yellow
Mechanical mounting
push-in
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Operating temperature
-30...80°C
Printed character colour
black
Gross weight0.04 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
0648001663
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD