+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1568261663

Markers; Marking: N; 4÷10mm; PVC; yellow; -30÷80°C; leaded; CLI C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1568261663

Alternative designations: CLI C 2-4 GE/SW N CD

TME Symbol:
WM-1568261663

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
N
Cable external diameter
4...10mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI C
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
7mm
Height
4mm
Printed character colour
black
Kind of package
reel
Number of pieces on reel
250pcs.
Gross weight0.238 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1568261663
1000 in TME stock
Net price for quantities from 250 pcs - 0.07 EURGross price for quantities from 250 pcs - 0.08 EUR
Net price for quantities from 750 pcs - 0.06 EURGross price for quantities from 750 pcs - 0.07 EUR
Net price for quantities from 1250 pcs - 0.05 EURGross price for quantities from 1250 pcs - 0.06 EUR
No. of pieces (Multiplicity: 250)
Packaging method by the manufacturerReel = 250 pcs