+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1719840000

Markers; 6÷10mm; polyetylene; transparent; -40÷80°C; leaded


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1719840000

Alternative designations: TM 4/12 HF/HB

TME Symbol:
WM-1719840000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Cable external diameter
6...10mm
Material
polyetylene
Colour
transparent
Operating temperature
-40...80°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Flammability rating
UL94HB
Height
12mm
Gross weight0.37 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1719840000
500 in TME stock
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1500 pcs - 0.14 EURGross price for quantities from 1500 pcs - 0.17 EUR
Net price for quantities from 2500 pcs - 0.12 EURGross price for quantities from 2500 pcs - 0.15 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs