+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1733651663

Markers; Marking: N; 10÷317mm; PVC; yellow; -30÷80°C; leaded; CLI M

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1733651663

Alternative designations: CLI M 2-4 GE/SW N MP

TME Symbol:
WM-1733651663

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
N
Cable external diameter
10...317mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Manufacturer series
CLI M
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Width
11.3mm
Height
4mm
Printed character colour
black
Quantity in set/package
100pcs.
Gross weight0.12 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
See other products from this series.:
*
1733651663
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)