+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WME2E136J000000BR

Capacitor: polypropylene; 13uF; ±5%; Ø25x50mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WME2E136J000000BR
TME Symbol:
WME2E136J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
13µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø25x50mm
Leads
axial
Mounting
THT
Manufacturer series
WME
Operating temperature
-55...85°C
Diameter
25mm
Height
50mm
Operating voltage
250V
Gross weight200 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WME2E136J000000BR
0 in TME stock
Net price for quantities from 100 pcs - 2.64 EURGross price for quantities from 100 pcs - 3.17 EUR
No. of pieces (Multiplicity: 100)