+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMF2E116J000000BR

Capacitor: polypropylene; 11uF; ±5%; Ø23.5x45mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMF2E116J000000BR
TME Symbol:
WMF2E116J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
11µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø23.5x45mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
23.5mm
Height
45mm
Operating voltage
250V
Gross weight138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2E116J000000BR
0 in TME stock
Net price for quantities from 100 pcs - 2.74 EURGross price for quantities from 100 pcs - 3.28 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.