+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMF2E625J000000BR

Capacitor: polypropylene; 6.2uF; ±5%; Ø22.5x30.5mm; Leads: axial

Manufacturer: WEET

Manufacturer part number:
WMF2E625J000000BR
TME Symbol:
WMF2E625J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
6.2µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø22.5x30.5mm
Leads
axial
Mounting
THT
Manufacturer series
WMF
Operating temperature
-55...85°C
Diameter
22.5mm
Height
30.5mm
Operating voltage
250V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMF2E625J000000BR
0 in TME stock
Net price for quantities from 100 pcs - 1.50 EURGross price for quantities from 100 pcs - 1.79 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.