+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMH2A565E000000BR

Capacitor: polypropylene; 5.6uF; ±3%; Ø22x75mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMH2A565E000000BR
TME Symbol:
WMH2A565E000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
5.6µF
Tolerance
±3%
Capacitor application
audio equipment
Body dimensions
Ø22x75mm
Leads
axial
Mounting
THT
Manufacturer series
WMH
Operating temperature
-55...85°C
Diameter
22mm
Height
75mm
Operating voltage
100V
Gross weight6.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMH2A565E000000BR
0 in TME stock
Net price for quantities from 10 pcs - 24.17 EURGross price for quantities from 10 pcs - 29.00 EUR
No. of pieces (Multiplicity: 10)