+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMO2E475J000000BR

Capacitor: polypropylene; 4.7uF; ±5%; Ø40x58mm; Leads: axial; THT

Manufacturer: WEET

Manufacturer part number:
WMO2E475J000000BR
TME Symbol:
WMO2E475J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
4.7µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø40x58mm
Leads
axial
Mounting
THT
Manufacturer series
WMO
Diameter
40mm
Height
58mm
Operating voltage
250V
Gross weight138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMO2E475J000000BR
0 in TME stock
Net price for quantities from 10 pcs - 112.66 EURGross price for quantities from 10 pcs - 135.19 EUR
No. of pieces (Multiplicity: 10)