+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WP-3CP

Voltage monitoring relay; for DIN rail mounting; WP; SPST-NC

Manufacturer: POLLIN

Manufacturer part number:
WP-3CP
TME Symbol:
WP-3CP

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, phase failure, phase sequence, too low voltage
Mounting
for DIN rail mounting
Manufacturer series
WP
Additional functions
LED status indicator
Kind of output 1
SPST-NC
Operating temperature
-20...50°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Number of poles
3
Power supply
  • from tested wiring system
Gross weight52.6 g
Certificates
EAN code5907222297445
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
WP-3CP
2 in TME stock
Net price for quantities from 1 pcs - 37.56 EURGross price for quantities from 1 pcs - 45.07 EUR
Net price for quantities from 5 pcs - 34.88 EURGross price for quantities from 5 pcs - 41.86 EUR
No. of pieces (Multiplicity: 1)