+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WP-L-12

Presenter; black; USB A plug; 2.4GHz; 10m


Manufacturer: GEMBIRD

Manufacturer part number:
WP-L-12
TME Symbol:
WP-L-12

Specification

Manufacturer
GEMBIRD
Type of PC accessories
presenter
Colour
black
Connection
USB A plug
Bandwidth
2.4GHz
Range
10m
Software
compatible Windows 7, compatible Windows 8, compatible Windows 10, compatible Windows 11
Gross weight66.37 g
Certificates
EAN code8716309134217
See other products in this category: Peripherals GEMBIRD,
*
WP-L-12
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.40 EURGross price for quantities from 1 pcs - 17.28 EUR
Net price for quantities from 3 pcs - 12.80 EURGross price for quantities from 3 pcs - 15.36 EUR
Net price for quantities from 5 pcs - 11.21 EURGross price for quantities from 5 pcs - 13.45 EUR