+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W072010

Wrench: adjustable; Overall len: 250mm; chrome-vanadium steel


Manufacturer: Workpro

Manufacturer part number:
W072010
TME Symbol:
WP-W072010WE

Specification

Manufacturer
Workpro
Type of wrench
adjustable
Overall length
250mm
Tool material
chrome - vanadium steel
Oblique pliers/knives features
two-component handle grips
Gross weight537.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches Workpro,
*
W072010
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.75 EURGross price for quantities from 1 pcs - 4.50 EUR
Packaging method by the manufacturer:
Cardboard = 6 pcs