+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

W074059

Socket: 12-angles; socket spanner; 12mm; 1/4"; chromium


Manufacturer: Workpro

Manufacturer part number:
W074059
TME Symbol:
WP-W074059WE

Specification

Manufacturer
Workpro
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight31.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074059
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.37 GBPGross price for quantities from 1 pcs - 0.45 GBP