+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W074134

Socket: 12-angles; socket spanner; 10mm; 3/8"; chromium


Manufacturer: Workpro

Manufacturer part number:
W074134
TME Symbol:
WP-W074134WE

Specification

Manufacturer
Workpro
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight28.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074134
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.65 USD
Packaging method by the manufacturer:Cardboard = 12 pcs