+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

W074174

Socket: 6-angles; socket spanner; HEX 14mm; 1/2"; chromium


Manufacturer: Workpro

Manufacturer part number:
W074174
TME Symbol:
WP-W074174WE

Specification

Manufacturer
Workpro
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight62.02 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074174
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.76 EUR