+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W074184 -AS

Socket: 6-angles; socket spanner; HEX 24mm; 1/2"

Manufacturer: Workpro

Manufacturer part number:
W074184 -AS
TME Symbol:
WP-W074184WE

Specification

Manufacturer
Workpro
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight20 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches Workpro,
*
W074184 -AS
4 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts