+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD002G-PFITI

Memory card; microSDHC,SLC; 2GB; industrial; -40÷85°C; PHANES-F


Manufacturer: APRO

Manufacturer part number:
WPMSD002G-PFITI
TME Symbol:
WPMSD002G-PFITI

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
microSDHC, SLC
Memory capacity
2GB
Version
industrial
Operating temperature
-40...85°C
Manufacturer series
PHANES-F
Gross weight5.63 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD002G-PFITI
1 in TME stock
Net price for quantities from 1 pcs - 90.90 EURGross price for quantities from 1 pcs - 109.08 EUR
Net price for quantities from 3 pcs - 77.92 EURGross price for quantities from 3 pcs - 93.50 EUR
Net price for quantities from 5 pcs - 69.26 EURGross price for quantities from 5 pcs - 83.11 EUR
Net price for quantities from 10 pcs - 60.61 EURGross price for quantities from 10 pcs - 72.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product