+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD004G-PFISMAS

Memory card; aSLC,microSDHC; 4GB; industrial; -25÷85°C; PHANES-F

Manufacturer: APRO

Manufacturer part number:
WPMSD004G-PFISMAS
TME Symbol:
WPMSD004G-PFISMAS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
aSLC, microSDHC
Memory capacity
4GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-F
Gross weight5.98 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD004G-PFISMAS
31 in TME stock
Net price for quantities from 1 pcs - 115.00 USDGross price for quantities from 1 pcs - 138.00 USD
Net price for quantities from 3 pcs - 98.51 USDGross price for quantities from 3 pcs - 118.21 USD
Net price for quantities from 5 pcs - 87.50 USDGross price for quantities from 5 pcs - 105.00 USD
Net price for quantities from 10 pcs - 76.61 USDGross price for quantities from 10 pcs - 91.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product