+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD008G-PFISMAS

Memory card; aSLC,microSDHC; 8GB; industrial; -25÷85°C; PHANES-F

Manufacturer: APRO

Manufacturer part number:
WPMSD008G-PFISMAS
TME Symbol:
WPMSD008G-PFISMAS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
aSLC, microSDHC
Memory capacity
8GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-F
Gross weight5.61 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD008G-PFISMAS
3 in TME stock
Net price for quantities from 1 pcs - 98.51 USDGross price for quantities from 1 pcs - 118.22 USD
Net price for quantities from 3 pcs - 84.44 USDGross price for quantities from 3 pcs - 101.33 USD
Net price for quantities from 5 pcs - 75.06 USDGross price for quantities from 5 pcs - 90.07 USD
Net price for quantities from 10 pcs - 65.67 USDGross price for quantities from 10 pcs - 78.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product