+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD016G-PFISM

Memory card: microSDHC; MLC; 16GB; industrial; PHANES-F; -40÷85°C


Manufacturer: APRO

Manufacturer part number:
WPMSD016G-PFISM
TME Symbol:
WPMSD016G-PFISM

Specification

Manufacturer
APRO
Type of memory card
microSDHC
Kind of memory
MLC
Memory capacity
16GB
Version
industrial
Manufacturer series
PHANES-F
Operating temperature
-40...85°C
Gross weight6 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD016G-PFISM
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 101.00 USDGross price for quantities from 1 pcs - 121.21 USD
Net price for quantities from 3 pcs - 86.41 USDGross price for quantities from 3 pcs - 103.69 USD
Net price for quantities from 5 pcs - 76.80 USDGross price for quantities from 5 pcs - 92.16 USD
Net price for quantities from 10 pcs - 67.21 USDGross price for quantities from 10 pcs - 80.65 USD
Packaging method by the manufacturer:Bag = 10 pcs