+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WPMSD016G-PFISMAS

Memory card; aSLC,microSDHC; 16GB; industrial; -25÷85°C; PHANES-F

Manufacturer: APRO

Manufacturer part number:
WPMSD016G-PFISMAS
TME Symbol:
WPMSD016G-PFISMAS

Specification

Manufacturer
APRO
Type of data storage device
memory card
Kind of card
aSLC, microSDHC
Memory capacity
16GB
Version
industrial
Operating temperature
-25...85°C
Manufacturer series
PHANES-F
Gross weight10 g
Certificates
See other products in this category: Memory Cards APRO,
See other products from this series.:
*
WPMSD016G-PFISMAS
0 in TME stock
Net price for quantities from 1 pcs - 70.66 EURGross price for quantities from 1 pcs - 84.79 EUR
Net price for quantities from 3 pcs - 60.57 EURGross price for quantities from 3 pcs - 72.68 EUR
Net price for quantities from 5 pcs - 53.83 EURGross price for quantities from 5 pcs - 64.60 EUR
Net price for quantities from 10 pcs - 47.11 EURGross price for quantities from 10 pcs - 56.53 EUR
No. of pieces (Multiplicity: 1)
Hardly available product