+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-10-1250

Single rail; aluminium; Ø: 10mm; L: 1250mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-10-1250
TME Symbol:
WS-10-1250

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
10mm
Length
1.25m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight775 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-10-1250
0 in TME stock
Net price for quantities from 1 pcs - 80.06 EURGross price for quantities from 1 pcs - 96.07 EUR
Net price for quantities from 10 pcs - 64.05 EURGross price for quantities from 10 pcs - 76.86 EUR
Net price for quantities from 20 pcs - 60.05 EURGross price for quantities from 20 pcs - 72.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.