+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-16-500

Single rail; aluminium; Ø: 16mm; L: 500mm; DryLin® W; linear guides


Manufacturer: IGUS

Manufacturer part number:
WS-16-500
TME Symbol:
WS-16-500

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
16mm
Length
0.5m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight477.1 g
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-500
1 in TME stock
Net price for quantities from 1 pcs - 38.67 USDGross price for quantities from 1 pcs - 46.40 USD
Net price for quantities from 10 pcs - 30.94 USDGross price for quantities from 10 pcs - 37.12 USD
Net price for quantities from 20 pcs - 29.00 USDGross price for quantities from 20 pcs - 34.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts