+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-20-1000

Single rail; aluminium; Ø: 20mm; L: 1000mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-20-1000
TME Symbol:
WS-20-1000

Specification

Manufacturer
IGUS
Type of mounting element
single rail
Material
aluminium
Diameter
20mm
Length
1m
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight1.3633 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-20-1000
0 in TME stock
Net price for quantities from 1 pcs - 89.86 EURGross price for quantities from 1 pcs - 107.83 EUR
Net price for quantities from 10 pcs - 71.89 EURGross price for quantities from 10 pcs - 86.26 EUR
Net price for quantities from 20 pcs - 67.40 EURGross price for quantities from 20 pcs - 80.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.