+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS-3535

Screw; for metal; 3.5x35; metal; phosphated; 1000pcs; 3.5mm


Manufacturer: KOELNER

Manufacturer part number:
WS-3535
TME Symbol:
WS-3535

Specification

Manufacturer
KOELNER
Type of mounting element
screw
Screw application
for metal
Length
35mm
Material
metal
Plating material
phosphated
Mechanical elements features
self-drilling
Quantity in set/package
1000pcs.
Diameter
3.5mm
Gross weight1.753 kg
EAN code5906675302225
See other products in this category: Screws KOELNER,
*
WS-3535
0 in TME stock
Net price for quantities from 1 pcg - 18.24 USDGross price for quantities from 1 pcg - 21.89 USD
Net price for quantities from 6 pcg - 17.02 USDGross price for quantities from 6 pcg - 20.43 USD
Net price for quantities from 12 pcg - 16.42 USDGross price for quantities from 12 pcg - 19.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.