+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS0850100F070SA

Microswitch SNAP ACTION; 1A/24VDC; without lever; SPDT; Pos: 2; WS

Manufacturer: E-SWITCH

Manufacturer part number:
WS0850100F070SA
TME Symbol:
WS0850100F070SA

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
1A / 24V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
OFF-(ON), ON-(OFF)
Number of positions
2
Manufacturer series
WS
IP rating
IP67
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Body dimensions
5.3x13.3x7mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Mounting
THT
Illumination
none
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
WS0850100F070SA
0 in TME stock
Net price for quantities from 1000 pcs - 2.23 EURGross price for quantities from 1000 pcs - 2.68 EUR
No. of pieces (Multiplicity: 1 000)