+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WORLDSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SOP28 | |
Output voltage | 0.3...40V | |
Number of channels | 18 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Manufacturer series | WS28XX |