+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13992

Display: OLED; 1.5"; 128x128; 37x44.5mm; white; PIN: 8; 3.3÷5VDC

Manufacturer: WAVESHARE

Manufacturer part number:
13992
TME Symbol:
WSH-13992

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
1.5"
Display resolution
128x128
Dimensions
37x44.5mm
Colour
white
Number of pins
8
Kind of controller
SSD1327
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • cable
  • display module
Gross weight25.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
13992
13 in TME stock
Net price for quantities from 1 pcs - 9.69 EURGross price for quantities from 1 pcs - 11.62 EUR
Net price for quantities from 3 pcs - 9.52 EURGross price for quantities from 3 pcs - 11.42 EUR
Net price for quantities from 10 pcs - 9.17 EURGross price for quantities from 10 pcs - 11.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.