+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14657

Display: OLED; 0.91"; 128x32; 36x12.5mm; white; PIN: 8; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
14657
TME Symbol:
WSH-14657

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.91"
Display resolution
128x32
Dimensions
36x12.5mm
Colour
white
Number of pins
8
Kind of controller
SSD1306
Interface
I2C
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Kit contents
  • cable
  • display module
Gross weight12.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
14657
24 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 3 pcs - 5.68 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.