+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17009

Display: OLED; 2.23"; 128x32; 65x30.8mm; white; PIN: 40; 3.3÷5VDC


Manufacturer: WAVESHARE

Manufacturer part number:
17009
TME Symbol:
WSH-17009

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
2.23"
Display resolution
128x32
Dimensions
65x30.8mm
Colour
white
Number of pins
40
Kind of controller
SSD1305
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Raspberry Pi
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • SPI
Kit contents
  • display module
  • mounting screws
Gross weight23.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
17009
2 in TME stock
Net price for quantities from 1 pcs - 14.29 EURGross price for quantities from 1 pcs - 17.14 EUR
Net price for quantities from 3 pcs - 12.39 EURGross price for quantities from 3 pcs - 14.87 EUR
Net price for quantities from 10 pcs - 10.59 EURGross price for quantities from 10 pcs - 12.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.