+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6735

Module robotics: memory; 2.7÷3.6VDC; 8bit; S29GL128P; NOR


Manufacturer: WAVESHARE

Manufacturer part number:
6735
TME Symbol:
WSH-6735

Specification

Manufacturer
WAVESHARE
Type of robotics module
memory
Interface
8bit
Integrated circuit
S29GL128P
Kind of memory
NOR
Memory
16Mb FLASH
Information
product is not a working device, but only component
Supply voltage
  • 2.7...3.6V DC
Gross weight9.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules WAVESHARE,
*
6735
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.15 EUR