+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WT205A

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: XP POWER

Manufacturer part number:
WT205A
TME Symbol:
WT205A

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.23A
Output current 2
0.23A
Mounting
THT
Manufacturer series
WT
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-25...70°C
Switching frequency
100kHz
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
1.25"x0.8"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
WT205A
0 in TME stock
Net price for quantities from 1 pcs - 47.90 EURGross price for quantities from 1 pcs - 57.48 EUR
Net price for quantities from 10 pcs - 46.31 EURGross price for quantities from 10 pcs - 55.57 EUR
Net price for quantities from 100 pcs - 44.64 EURGross price for quantities from 100 pcs - 53.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.