+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTMH116T16RT

Module: thyristor; double series; 1.6kV; 116A; Ifmax: 182A; TO240AA


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WTMH116T16RT
TME Symbol:
WTMH116T16RT

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
116A
Max. load current
182A
Case
TO240AA
Max. forward voltage
1.29V
Threshold on-voltage
0.9V
Max. forward impulse current
2kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight15 g
Certificates
See other products in this category: Thyristor modules WeEn Semiconductors,
*
WTMH116T16RT
0 in TME stock
Net price for quantities from 1 pcs - 30.60 EURGross price for quantities from 1 pcs - 36.72 EUR
Net price for quantities from 3 pcs - 27.50 EURGross price for quantities from 3 pcs - 33.00 EUR
Net price for quantities from 12 pcs - 24.31 EURGross price for quantities from 12 pcs - 29.17 EUR
Net price for quantities from 24 pcs - 21.91 EURGross price for quantities from 24 pcs - 26.29 EUR
Net price for quantities from 60 pcs - 20.41 EURGross price for quantities from 60 pcs - 24.49 EUR
Net price for quantities from 120 pcs - 18.91 EURGross price for quantities from 120 pcs - 22.69 EUR
Net price for quantities from 240 pcs - 18.21 EURGross price for quantities from 240 pcs - 21.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.