+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WTMH60T16RT

Module: thyristor; double series; 1.6kV; 60A; Ifmax: 94A; TO240AA


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WTMH60T16RT
TME Symbol:
WTMH60T16RT

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
60A
Max. load current
94A
Case
TO240AA
Max. forward voltage
1.25V
Threshold on-voltage
0.96V
Max. forward impulse current
980A
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight15 g
Certificates
See other products in this category: Thyristor modules WeEn Semiconductors,
*
WTMH60T16RT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.46 USDGross price for quantities from 1 pcs - 29.35 USD
Net price for quantities from 3 pcs - 22.11 USDGross price for quantities from 3 pcs - 26.53 USD
Net price for quantities from 12 pcs - 19.52 USDGross price for quantities from 12 pcs - 23.43 USD
Net price for quantities from 24 pcs - 17.51 USDGross price for quantities from 24 pcs - 21.00 USD
Net price for quantities from 60 pcs - 16.38 USDGross price for quantities from 60 pcs - 19.66 USD
Net price for quantities from 120 pcs - 15.15 USDGross price for quantities from 120 pcs - 18.18 USD
Net price for quantities from 240 pcs - 14.59 USDGross price for quantities from 240 pcs - 17.51 USD