+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WTMH80T16RT

Module: thyristor; double series; 1.6kV; 80A; Ifmax: 125A; TO240AA


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WTMH80T16RT
TME Symbol:
WTMH80T16RT

Specification

Manufacturer
WeEn Semiconductors
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
80A
Max. load current
125A
Case
TO240AA
Max. forward voltage
1.29V
Threshold on-voltage
0.95V
Max. forward impulse current
1.4kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight15 g
Certificates
See other products in this category: Thyristor modules WeEn Semiconductors,
*
WTMH80T16RT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 31.87 USD
Net price for quantities from 3 pcs - 23.87 USDGross price for quantities from 3 pcs - 28.65 USD
Net price for quantities from 12 pcs - 21.18 USDGross price for quantities from 12 pcs - 25.42 USD
Net price for quantities from 24 pcs - 18.94 USDGross price for quantities from 24 pcs - 22.73 USD
Net price for quantities from 60 pcs - 17.71 USDGross price for quantities from 60 pcs - 21.25 USD
Net price for quantities from 120 pcs - 16.48 USDGross price for quantities from 120 pcs - 19.77 USD
Net price for quantities from 240 pcs - 15.80 USDGross price for quantities from 240 pcs - 18.96 USD