+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

WYO222MCMBF0KR

Capacitor: ceramic; suppression capacitor,X1,X2; 2.2nF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WYO222MCMBF0KR
TME Symbol:
WYO222MCMBF0KR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, X2
Capacitance
2.2nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating voltage X class
440V AC
Operating voltage Y class
250V AC
Gross weight0.618 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WYO222MCMBF0KR
558 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.27 EUR
Packaging method by the manufacturer:Cardboard = 2 000 pcs