+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WYO222MCMBRAKR

Capacitor: ceramic; suppression capacitor,X1,Y2; 2.2nF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WYO222MCMBRAKR
TME Symbol:
WYO222MCMBRAKR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
2.2nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating voltage X class
440V AC
Operating voltage Y class
250V AC
Gross weight0.67 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WYO222MCMBRAKR
5637 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.64 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.54 EUR
Net price for quantities from 50 pcs - 0.36 EURGross price for quantities from 50 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.24 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.23 EUR
Net price for quantities from 4000 pcs - 0.18 EURGross price for quantities from 4000 pcs - 0.21 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.18 EUR
Net price for quantities from 24000 pcs - 0.13 EURGross price for quantities from 24000 pcs - 0.15 EUR
Packaging method by the manufacturer:Reel = 2 000 pcs